Add To Favorites
Product Overview
Digi-Key Part Number EG4362-5-ND
Quantity Available 4,254
Can ship immediately
Manufacturer

Manufacturer Part Number

TL6110AF130QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Expanded Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TL6110 Series Datasheet
Product Training Modules Switch Basics
Featured Product TL6100 Series
3D Model TL6110AFyyyyP.stp
Online Catalog TL6110 Series
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6110
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 3.50mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 52
Other Names EG4362
EG4362-5
EG4362-ND

15:47:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 1.04700 10.47
25 0.98760 24.69
50 0.86900 43.45
100 0.79000 79.00
250 0.75052 187.63
500 0.73076 365.38
1,000 0.57275 572.75
5,000 0.53325 2,666.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback