Add To Favorites
Product Overview
Digi-Key Part Number EG5109-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

R723FB1-SXXXNB2NNX

Description SWITCH ROCKER DPDT 20A 125V
Expanded Description Rocker Switch DPDT 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG5109

06:38:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.37000 10.37
10 9.33100 93.31
25 9.07200 226.80
50 8.81280 440.64
100 8.55360 855.36
250 8.29440 2,073.60
500 7.25760 3,628.80
1,000 6.86880 6,868.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback