Add To Favorites
Product Overview
Digi-Key Part Number EG5108-ND
Quantity Available 494
Can ship immediately
Manufacturer

Manufacturer Part Number

R716FB1-SXXXNBDNNX

Description SWITCH ROCKER SPDT 16A 30V
Expanded Description Rocker Switch SPDT 16A (DC) Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 16A (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG5108

06:29:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.41000 8.41
10 7.79800 77.98
25 7.38720 184.68
50 7.28460 364.23
100 7.18200 718.20
250 6.97680 1,744.20
500 6.36120 3,180.60
1,000 5.74560 5,745.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback