Add To Favorites
Product Overview
Digi-Key Part Number EG5106-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

R713FA1-SXXXNB4NNX

Description SWITCH ROCKER SPDT 16A 30V
Expanded Description Rocker Switch SPDT 16A (DC) Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 16A (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EG5106

11:29:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.40300 64.03
25 6.06600 151.65
50 5.98180 299.09
100 5.89750 589.75
250 5.72900 1,432.25
500 5.22350 2,611.75
1,000 4.71800 4,718.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback