Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG5104-ND
Quantity Available
Manufacturer

Manufacturer Part Number

R712FA1-SXXXNBDNNX

Description SWITCH ROCKER SPDT 16A 30V
Expanded Description Rocker Switch SPDT 16A (DC) Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets R7 Series Rocker Switch
R712FA1-SXXXNBDNNX Drawing
Product Training Modules R7 Series Power Rocker Switch
Rocker Switches
Featured Product R7 Series Rocker Switches
Online Catalog R7 Series
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 16A (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names EG5104

16:33:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.12276 2,561.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback