Add To Favorites
Product Overview
Digi-Key Part Number EG5103-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

R711FC1-SXXXNBBNNX

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series R7
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Convex (Reverse V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm
Operating Temperature 0°C ~ 55°C
Mechanical Life -
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names EG5103

08:03:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 6.03
10 5.74600 57.46
25 5.45880 136.47
50 5.17140 258.57
100 5.09960 509.96
250 4.95592 1,238.98
500 4.74046 2,370.23
1,000 4.16585 4,165.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback