Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG4359-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TL6110DF160QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Expanded Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6110 Series Datasheet
Product Training Modules Switch Basics
Featured Product TL6100 Series
3D Model TL6110DFyyyyP.stp
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6110
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 8.70mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 8.00mm x 8.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 52
Other Names EG4359
EG4359-5
EG4359-ND

02:42:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,096 0.54135 2,758.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback