• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TL6105DF130QP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL6105DF130QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL6105 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6105
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 10.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features Grounding Pin, Sealed - Fully
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 80,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60

22:03:03 2/21/2017

Send Feedback