Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG2650-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TL6105AF160QP

Description SWITCH TACTILE SPST-NO 0.05A 50V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL6105 Series Datasheet
Product Training Modules Switch Basics
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6105
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Grounding Pin, Sealed - Fully
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names EG2650
EG2650-5
EG2650-ND

10:06:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,040 0.46305 2,333.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback