Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG2641-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TL6100BF130QP

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TL6100 Series Datasheet
Product Training Modules Switch Basics
RoHS Information TL6100 Series RoHS Cert of Compliance
Featured Product TL6100 Series
Online Catalog TL6100, and TL6105 Series
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series TL6100
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 7.20mm x 7.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features Process Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names EG2641

07:48:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 0.65400 117.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback