Add To Favorites
Product Overview
Digi-Key Part Number SC1949-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

S10K

Description CONN PWR PLUG 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series S10
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter -
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Thread Lock
Insulation Color Blue
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Metal
Operating Temperature -40°C ~ 105°C
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Copper Alloy
Contact Material Copper Alloy
Thread Size -
Body Color Silver
Material Flammability Rating -
Ingress Protection -
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1949

11:03:33 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.22000 8.22
10 6.61800 66.18
25 6.01600 150.40
50 5.71520 285.76
100 5.56480 556.48
250 4.96320 1,240.80
500 4.88800 2,444.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback