Add To Favorites
Product Overview
Digi-Key Part Number SC1925-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

RASSM10P

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color Silver
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 105°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 5/16"-32
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1925

06:57:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 5.39
10 4.35800 43.58
25 3.99520 99.88
50 3.81360 190.68
100 3.63200 363.20
250 3.17800 794.50
500 3.08720 1,543.60
1,000 2.95100 2,951.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback