Add To Favorites
Product Overview
Digi-Key Part Number SC1936-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

RASPC10PS

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
PCN Design/Specification RAyPC10y Series Terminals Holes 27/Sep/2016
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 105°C
Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 5/16"-32
Body Color Black
Material Flammability Rating -
Ingress Protection IP68
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1936

11:39:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 4.78100 47.81
25 4.38240 109.56
50 4.18320 209.16
100 3.98400 398.40
250 3.48600 871.50
500 3.38640 1,693.20
1,000 3.23700 3,237.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback