Add To Favorites
Product Overview
Digi-Key Part Number SC1937-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RASPC10P

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
PCN Design/Specification RAyPC10y Series Terminals Holes 27/Sep/2016
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 105°C
Includes 1 pc - 1 Connector
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 5/16"-32
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1937

02:59:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 5.39
10 4.35800 43.58
25 3.99520 99.88
50 3.81360 190.68
100 3.63200 363.20
250 3.17800 794.50
500 3.08720 1,543.60
1,000 2.95100 2,951.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback