Add To Favorites
Product Overview
Digi-Key Part Number SC1938-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

RASPC10

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
PCN Design/Specification RAyPC10y Series Terminals Holes 27/Sep/2016
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material -
Operating Temperature -40°C ~ 105°C
Includes 1 pc - 1 Connector
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 5/16"-32
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
You May Also Be Interested In
  • PJ-064A - CUI Inc. | CP-064A-ND DigiKey Electronics
  • PJ-064A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2.24000
  • CP-064A-ND
Additional Resources
Standard Package ? 1
Other Names SC1938

15:18:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 5.39
10 4.35800 43.58
25 3.99520 99.88
50 3.81360 190.68
100 3.63200 363.20
250 3.17800 794.50
500 3.08720 1,543.60
1,000 2.95100 2,951.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback