Add To Favorites
Product Overview
Digi-Key Part Number SC1941-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

RAPC10P

Description CONN POWER JACK SOLDER
Expanded Description Power Barrel Connector Jack Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets High Amp Jacks,Plugs Bulletin
Featured Product high-amperage-power-plugs-and-jacks
PCN Design/Specification RAyPC10y Series Terminals Holes 27/Sep/2016
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter -
Actual Diameter 0.078" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 11A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -40°C ~ 105°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size 5/16"-32
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1941

11:34:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 4.57000 45.70
25 4.18880 104.72
50 3.99840 199.92
100 3.80800 380.80
250 3.33200 833.00
500 3.23680 1,618.40
1,000 3.09400 3,094.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback