Add To Favorites
Product Overview
Digi-Key Part Number SC268-ND
Quantity Available 1,526
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P8MX

Description CONN RCPT 8POS MALE PANEL #20
Expanded Description 8 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Voltage - Rated 250VAC/DC
Current Rating 6.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC268

06:57:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 9.99
10 8.04300 80.43
25 7.31200 182.80
50 6.94640 347.32
100 6.76360 676.36
250 6.03240 1,508.10
500 5.94100 2,970.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback