Add To Favorites
Product Overview
Digi-Key Part Number SC250-ND
Quantity Available 799
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P8MRAPC

Description CONN RCPT 8POS MALE R/A PNL #20
Expanded Description 8 Position Circular Connector Receptacle, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Series Part Numbering
EN3 Series Bulletin
RoHS Information Switchcraft RoHS Info
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EN3P8MRAPCX
SC250

22:42:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.46000 17.46
10 13.65000 136.50
25 12.25000 306.25
50 11.90000 595.00
100 11.37500 1,137.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback