Add To Favorites
Product Overview
Digi-Key Part Number SC1803-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P7MRAPCBW

Description CONN RCPT 7POS PNL MNT RA PIN
Expanded Description 7 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Right Angle PC Board Mount
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names SC1803

22:05:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.56000 12.56
10 9.61600 96.16
25 9.37560 234.39
50 8.65440 432.72
100 8.17360 817.36
250 7.81300 1,953.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback