Add To Favorites
Product Overview
Digi-Key Part Number SC267-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P6MX

Description CONN RCPT 6POS MALE PANEL #20
Expanded Description 6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC267

23:09:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.15000 8.15
10 6.56500 65.65
25 5.96800 149.20
50 5.66960 283.48
100 5.52040 552.04
250 4.92360 1,230.90
500 4.84900 2,424.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback