Add To Favorites
Product Overview
Digi-Key Part Number SC1845-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P6FPX

Description CONN RCPT 6POS FEMALE PANEL #20
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Voltage - Rated 250VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • MD-60CV - CUI Inc. | CP-2860-ND DigiKey Electronics
  • MD-60CV
  • CUI Inc.
  • CONN MINI-DIN 6PIN FEM VERTSCREW
  • Unit Price 1.61000
  • CP-2860-ND
Additional Resources
Standard Package ? 1
Other Names EN3P6FP
EN3P6FP-ND
EN3P6FPX-ND
Q925564
SC1845

01:50:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.89000 13.89
10 10.63700 106.37
25 10.37080 259.27
50 9.57320 478.66
100 9.04130 904.13
250 8.64240 2,160.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback