Add To Favorites
Product Overview
Digi-Key Part Number SC1781-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P5MRAPCBN

Description CONN RCPT 5POS PNL MNT RA PIN
Expanded Description 5 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Right Angle PC Board Mount
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 4A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names SC1781

06:53:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.71000 10.71
10 8.62400 86.24
25 7.84000 196.00
50 7.44800 372.40
100 7.25200 725.20
250 6.46800 1,617.00
500 6.37000 3,185.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback