Add To Favorites
Product Overview
Digi-Key Part Number SC245-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P5FRAPCX

Description CONN RCPT 5POS FEM R/A PANEL #20
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Series Part Numbering
EN3 Series Bulletin
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Voltage - Rated 250VAC/DC
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P5FRAPC
EN3P5FRAPCX-ND
SC245

19:44:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.14000 17.14
10 13.40000 134.00
25 12.02600 300.65
50 11.68240 584.12
100 11.16700 1,116.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback