Add To Favorites
Product Overview
Digi-Key Part Number SC244-ND
Quantity Available 425
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P4MRAPCX

Description CONN RCPT 4POS MALE R/A PNL #20
Expanded Description 4 Position Circular Connector Receptacle, Male Pins Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P4MRAPC
SC244

22:58:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.20000 11.20
10 8.57600 85.76
25 8.36160 209.04
50 7.71840 385.92
100 7.28960 728.96
250 6.96800 1,742.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback