Add To Favorites
Product Overview
Digi-Key Part Number SC262-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P4FX

Description CONN RCPT 4POS FEMALE PANEL #20
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • MD-40CV - CUI Inc. | CP-2840-ND DigiKey Electronics
  • MD-40CV
  • CUI Inc.
  • CONN MINI-DIN 4PIN FEM VERTSCREW
  • Unit Price 1.52000
  • CP-2840-ND
Additional Resources
Standard Package ? 1
Other Names SC262

01:10:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.04000 8.04
10 6.47900 64.79
25 5.88960 147.24
50 5.59520 279.76
100 5.44790 544.79
250 5.11252 1,278.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback