Add To Favorites
Product Overview
Digi-Key Part Number SC243-ND
Quantity Available 1,369
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P4FRAPCX

Description CONN RCPT 4POS FEM R/A PANEL #20
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Series Part Numbering
EN3 Series Bulletin
RoHS Information Switchcraft RoHS Info
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P4FRAPC
SC243

02:42:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 10.73
10 8.21800 82.18
25 8.02520 200.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback