Add To Favorites
Product Overview
Digi-Key Part Number SC261-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P3MX

Description CONN RCPT 3POS MALE PANEL #20
Expanded Description 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC261

16:20:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 5.70
10 4.60000 46.00
25 4.20000 105.00
50 4.00000 200.00
100 3.80000 380.00
250 3.40000 850.00
500 3.25000 1,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback