Add To Favorites
Product Overview
Digi-Key Part Number SC260-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P3FX

Description CONN RCPT 3POS FEMALE PANEL #20
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • SD-30LP - CUI Inc. | CP-1033-ND DigiKey Electronics
  • SD-30LP
  • CUI Inc.
  • CONN DIN PLUG LOCKING IN-LINE 3P
  • Unit Price 3.28000
  • CP-1033-ND
Additional Resources
Standard Package ? 1
Other Names SC260

07:37:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
10 5.69700 56.97
25 5.20120 130.03
50 4.95360 247.68
100 4.70590 470.59
250 4.30000 1,075.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback