Add To Favorites
Product Overview
Digi-Key Part Number SC1568-ND
Quantity Available 479
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P2MX

Description CONN RCPT 2POS MALE PANEL #20
Expanded Description 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Voltage - Rated 250VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P2M
EN3P2M-ND
EN3P2MX-ND
Q660915A
SC1568

10:37:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 3.93600 39.36
25 3.60800 90.20
50 3.44400 172.20
100 3.28000 328.00
250 2.87000 717.50
500 2.78800 1,394.00
1,000 2.66500 2,665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback