Add To Favorites
Product Overview
Digi-Key Part Number SC1744-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P2MRAPCBN

Description CONN RCPT 2POS PNL MNT RA PIN
Expanded Description 2 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Right Angle PC Board Mount
Featured Product EN3® Series Right-Angle PC Board Panel Connectors
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Circuit Board, Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names SC1744

23:26:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.19000 8.19
10 6.60000 66.00
25 6.00000 150.00
50 5.70000 285.00
100 5.55000 555.00
250 4.95000 1,237.50
500 4.87500 2,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback