Add To Favorites
Product Overview
Digi-Key Part Number SC1572-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P2M16X

Description CONN RCPT 2POS MALE PANEL #16
Expanded Description 2 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 13A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P2M16
EN3P2M16-ND
EN3P2M16X-ND
SC1572

19:34:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 4.53
10 3.66300 36.63
25 3.35800 83.95
50 3.20540 160.27
100 3.05280 305.28
250 2.67120 667.80
500 2.65000 1,325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback