Add To Favorites
Product Overview
Digi-Key Part Number SC1844-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3P2FX

Description CONN RCPT 2POS FEMALE PANEL #20
Expanded Description 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3P2F
EN3P2F-ND
EN3P2FX-ND
SC1844

20:27:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 5.58
10 4.50400 45.04
25 4.11280 102.82
50 3.91680 195.84
100 3.72100 372.10
250 3.40000 850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback