Add To Favorites
Product Overview
Digi-Key Part Number SC272-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L4MX

Description CONN RCPT 4POS MALE IN-LINE #20
Expanded Description 4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC272

01:04:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 6.55
10 5.28300 52.83
25 4.82320 120.58
50 4.59360 229.68
100 4.36390 436.39
250 3.98752 996.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback