Add To Favorites
Product Overview
Digi-Key Part Number SC270-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L3MX

Description CONN RCPT 3POS MALE IN-LINE #20
Expanded Description 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC270

05:39:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 6.45
10 5.20700 52.07
25 4.75440 118.86
50 4.52800 226.40
100 4.30160 430.16
250 3.84880 962.20
500 3.67900 1,839.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback