Add To Favorites
Product Overview
Digi-Key Part Number SC1515-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L3MCX

Description CONN RCPT 3POS MALE IN-LINE #20
Expanded Description 3 Position Circular Connector Receptacle, Male Pins Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3L3MC
EN3L3MC-ND
EN3L3MCX-ND
SC1498
SC1498-ND
SC1515

20:10:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 3.74800 37.48
25 3.43560 85.89
50 3.27940 163.97
100 3.12320 312.32
250 3.05000 762.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback