Add To Favorites
Product Overview
Digi-Key Part Number SC1910-ND
Quantity Available 654
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3L2FX

Description CONN RCPT 2POS FEM IN-LINE #20
Expanded Description 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3L2F
EN3L2F-ND
EN3L2FX-ND
SC1910

05:32:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 6.98
10 5.63000 56.30
25 5.14080 128.52
50 4.89600 244.80
100 4.65120 465.12
250 4.16160 1,040.40
500 3.97800 1,989.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback