Add To Favorites
Product Overview
Digi-Key Part Number SC1841-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C9M26SX

Description CONN PLUG 9POS MALE CORD #26
Expanded Description 9 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Cable Clamp
Contact Finish Thickness -
Current Rating 3A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3C9M26S
EN3C9M26S-ND
EN3C9M26SX-ND
SC1841

00:04:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 11.08
10 8.48000 84.80
25 8.26800 206.70
50 7.63200 381.60
100 7.20800 720.80
250 6.89000 1,722.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback