Add To Favorites
Product Overview
Digi-Key Part Number SC259-ND
Quantity Available 1,745
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C8FX

Description CONN PLUG 8POS FEMALE CORD #20
Expanded Description 8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 6.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC259

03:36:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 17.20
10 13.45300 134.53
25 12.07360 301.84
50 11.72860 586.43
100 11.21120 1,121.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback