Add To Favorites
Product Overview
Digi-Key Part Number SC1582-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C8FLX

Description CONN PLUG 8POS FEMALE CORD #20
Expanded Description 8 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EN3 Series Bulletin
Online Catalog EN3® Series
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 6.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3C8FLX-ND
Q7130566A
SC1582

05:13:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.33000 35.33
10 26.85400 268.54
25 26.13000 653.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback