Add To Favorites
Product Overview
Digi-Key Part Number SC1519-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C7FX

Description CONN PLUG 7POS FEMALE CORD #20
Expanded Description 7 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 6.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3C7F
EN3C7F-ND
EN3C7FX-ND
SC1519

21:09:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 13.60
10 10.41100 104.11
25 10.15080 253.77
50 9.37000 468.50
100 9.03750 903.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback