Add To Favorites
Product Overview
Digi-Key Part Number SC258-ND
Quantity Available 846
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C6MX

Description CONN PLUG 6POS MALE CORD #20
Expanded Description 6 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • 17-200611 - Conec | 626-1412-ND DigiKey Electronics
  • 17-200611
  • Conec
  • CONN USB ADPT F-F W/COVER IP67
  • Unit Price 33.89000
  • 626-1412-ND
Additional Resources
Standard Package ? 1
Other Names SC258

05:24:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 8.12
10 6.54200 65.42
25 5.94720 148.68
50 5.64980 282.49
100 5.50120 550.12
250 5.16252 1,290.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback