Add To Favorites
Product Overview
Digi-Key Part Number SC256-ND
Quantity Available 593
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C5MX

Description CONN PLUG 5POS MALE CORD #20
Expanded Description 5 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • MD-60CV - CUI Inc. | CP-2860-ND DigiKey Electronics
  • MD-60CV
  • CUI Inc.
  • CONN MINI-DIN 6PIN FEM VERTSCREW
  • Unit Price 1.61000
  • CP-2860-ND
Additional Resources
Standard Package ? 1
Other Names SC256

10:32:25 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
10 4.90200 49.02
25 4.47560 111.89
50 4.26240 213.12
100 4.16250 416.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback