Add To Favorites
Product Overview
Digi-Key Part Number SC253-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C4FX

Description CONN PLUG 4POS FEMALE CORD #20
Expanded Description 4 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 7.5A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • 17-250031 - Conec | 626-1549-ND DigiKey Electronics
  • 17-250031
  • Conec
  • CABLE USB A-MINI B IP67 2M
  • Unit Price 11.11000
  • 626-1549-ND
Additional Resources
Standard Package ? 1
Other Names SC253

11:29:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 7.04600 70.46
25 6.40560 160.14
50 6.08540 304.27
100 5.92520 592.52
250 5.88752 1,471.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback