Add To Favorites
Product Overview
Digi-Key Part Number SC252-ND
Quantity Available 1,316
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C3MX

Description CONN PLUG 3POS MALE CORD #20
Expanded Description 3 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
  • PDP-30 - CUI Inc. | CP-7330-ND DigiKey Electronics
  • PDP-30
  • CUI Inc.
  • CONN PWR DIN 3POS STR PLUG
  • Unit Price 2.80000
  • CP-7330-ND
Additional Resources
Standard Package ? 1
Other Names SC252

23:43:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 4.26900 42.69
25 4.02520 100.63
50 3.90320 195.16
100 3.72020 372.02
250 3.65924 914.81
500 3.58750 1,793.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback