Add To Favorites
Product Overview
Digi-Key Part Number SC1840-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C3M16X

Description CONN PLUG 3POS MALE CORD #16
Expanded Description 3 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 13A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3C3M16
EN3C3M16-ND
EN3C3M16X-ND
SC1840

07:24:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.06000 6.06
10 5.57800 55.78
25 5.25920 131.48
50 5.10000 255.00
100 4.86090 486.09
250 4.78124 1,195.31
500 4.68750 2,343.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback