Add To Favorites
Product Overview
Digi-Key Part Number SC1839-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C3F16X

Description CONN PLUG 3POS FEMALE CORD #16
Expanded Description 3 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 13A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3C3F16
EN3C3F16-ND
EN3C3F16X-ND
SC1839

05:26:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 7.21600 72.16
25 6.56000 164.00
50 6.23200 311.60
100 6.06800 606.80
250 5.41200 1,353.00
500 5.33000 2,665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback