Add To Favorites
Product Overview
Digi-Key Part Number SC1542-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C2MX

Description CONN PLUG 2POS MALE CORD #20
Expanded Description 2 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Contact Finish Thickness -
Current Rating 7.5A
Voltage - Rated 250VAC/DC
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EN3C2M
EN3C2M-ND
EN3C2MX-ND
SC1542

16:03:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 3.94
10 3.63000 36.30
25 3.42200 85.55
50 3.31840 165.92
100 3.16290 316.29
250 3.11100 777.75
500 3.05000 1,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback