Add To Favorites
Product Overview
Digi-Key Part Number SC1838-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

EN3C18F26X

Description CONN PLUG 18POS FEMALE CORD #26
Expanded Description 18 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series EN3®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66/68 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Thermoplastic Polymer, Glass Fiber
Contact Finish Gold
Features Backshell, Cable Clamp
Voltage - Rated 250VAC/DC
Current Rating 3A
Contact Finish Thickness -
Operating Temperature -40°C ~ 65°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names EN3C18F26
EN3C18F26-ND
EN3C18F26X-ND
SC1838

08:33:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.31000 26.31
10 20.00100 200.01
25 19.46240 486.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback