Product Index > Integrated Circuits (ICs) > Memory

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Format - Memory Memory Type Memory Size Speed Interface Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
AT25SF081-SHD-T Datasheet AT25SF081-SHD-T - Adesto Technologies 1265-1132-2-ND IC FLASH 8MBIT 104MHZ 8SOIC 0
Standard Lead Time 8 Weeks
0.44796 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FLASH FLASH 8M (1M x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
AT25SF081-SHD-T Datasheet AT25SF081-SHD-T - Adesto Technologies 1265-1132-1-ND IC FLASH 8MBIT 104MHZ 8SOIC 3,334 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FLASH FLASH 8M (1M x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
AT25SF081-SHD-T Datasheet AT25SF081-SHD-T - Adesto Technologies 1265-1132-6-ND IC FLASH 8MBIT 104MHZ 8SOIC 3,334 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FLASH FLASH 8M (1M x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
Results per Page
Page 1/1

01:42:30 2/27/2017