Product Index > Integrated Circuits (ICs) > Memory

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Format - Memory Memory Type Memory Size Speed Interface Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
AT25SF041-SSHD-T Datasheet AT25SF041-SSHD-T - Adesto Technologies 1265-1131-2-ND IC FLASH 4MBIT 104MHZ 8SOIC 28,000 - Immediate
0.21705 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active FLASH FLASH 4M (512K x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AT25SF041-SSHD-T Datasheet AT25SF041-SSHD-T - Adesto Technologies 1265-1131-1-ND IC FLASH 4MBIT 104MHZ 8SOIC 33,992 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FLASH FLASH 4M (512K x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AT25SF041-SSHD-T Datasheet AT25SF041-SSHD-T - Adesto Technologies 1265-1131-6-ND IC FLASH 4MBIT 104MHZ 8SOIC 33,992 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FLASH FLASH 4M (512K x 8) 104MHz SPI Serial 2.5 V ~ 3.6 V -40°C ~ 85°C (TC) 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

20:24:01 2/21/2017